Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V29V
Voltage - Output (Min/Fixed)
1.25V3.3V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.23V @ 200mA1.5V @ 3A
Current - Output
200mA3A
Current - Quiescent (Iq)
20 µA10 mA
PSRR
70dB ~ 55dB (10kHz ~ 100kHz)75dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-220-3
Supplier Device Package
TO-220-3TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP151AUJZ-3.3-R7
IC REG LINEAR 3.3V 200MA TSOT5
Analog Devices Inc.
16,231
In Stock
1 : ¥13.01000
Cut Tape (CT)
3,000 : ¥5.52953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.23V @ 200mA
200mA
20 µA
350 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
TO-220-3
LM1085IT-ADJ/NOPB
IC REG LINEAR POS ADJ 3A TO220-3
Texas Instruments
1,732
In Stock
1 : ¥16.92000
Tube
-
Tube
Active
Positive
Adjustable
1
29V
1.25V
15V
1.5V @ 3A
3A
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Through Hole
TO-220-3
TO-220-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.