ADR363AUJZ-REEL7

DigiKey Part Number
505-ADR363AUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR363AUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR363AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR363AUJZ-REEL7
Description
IC VREF SERIES 0.2% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR363AUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.2%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
8.7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.3V ~ 15V
Current - Supply
190µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.21000¥23.21
10¥20.84400¥208.44
25¥19.70480¥492.62
100¥17.07730¥1,707.73
250¥16.20156¥4,050.39
500¥14.53762¥7,268.81
1,000¥12.26058¥12,260.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.64756¥34,942.68
6,000¥11.20968¥67,258.08
Manufacturers Standard Package