AZ1117CR-5.0TRG1 | |
---|---|
DigiKey Part Number | 31-AZ1117CR-5.0TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CR-5.0TRG1CT-ND - Cut Tape (CT) 31-AZ1117CR-5.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR-5.0TRG1 |
Description | IC REG LINEAR 5V 1A SOT89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.69500 | ¥26.95 |
25 | ¥2.43120 | ¥60.78 |
100 | ¥1.68070 | ¥168.07 |
250 | ¥1.41496 | ¥353.74 |
500 | ¥1.14970 | ¥574.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.88438 | ¥884.38 |
2,000 | ¥0.79593 | ¥1,591.86 |
5,000 | ¥0.75173 | ¥3,758.65 |
10,000 | ¥0.68539 | ¥6,853.90 |
25,000 | ¥0.64118 | ¥16,029.50 |
50,000 | ¥0.57485 | ¥28,742.50 |
100,000 | ¥0.56600 | ¥56,600.00 |