Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.2V6V
Voltage - Input (Max)
18V100V
Voltage - Output (Min/Fixed)
0.8V1.2V
Voltage - Output (Max)
7V100V
Current - Output
1A2A
Frequency - Switching
750kHzUp to 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)SOT-563, SOT-666
Supplier Device Package
8-SO PowerPadSOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
LM5164QDDARQ1
IC REG BUCK ADJ 1A 8SOPWR
Texas Instruments
4,347
In Stock
1 : ¥37.91000
Cut Tape (CT)
2,500 : ¥19.03575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
100V
1.2V
100V
1A
Up to 1MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
SOT 563
AP62201Z6-7
IC REG BUCK ADJ 2A SOT563
Diodes Incorporated
29,960
In Stock
510,000
Factory
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.24384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
750kHz
Yes
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
SOT-563, SOT-666
SOT-563
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.