LTC3115IDHD-1#PBF

DigiKey Part Number
505-LTC3115IDHD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3115IDHD-1#PBF
Description
IC REG BUCK-BST ADJ 1A/2A 16DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A, 2A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3115IDHD-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DFN (5x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.74000¥147.74
10¥106.43000¥1,064.30
25¥95.80440¥2,395.11
100¥83.94320¥8,394.32
250¥78.20292¥19,550.73
500¥74.70908¥37,354.54
1,000¥74.48856¥74,488.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.