TS3333AQPR | |
---|---|
DigiKey Part Number | 497-19072-2-ND - Tape & Reel (TR) 497-19072-1-ND - Cut Tape (CT) 497-19072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3333AQPR |
Description | IC VREF SERIES 0.15% 8QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA 8-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3333AQPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 73µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 10µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥11.09000 | ¥277.25 |
100 | ¥9.44870 | ¥944.87 |
250 | ¥8.87248 | ¥2,218.12 |
500 | ¥7.76336 | ¥3,881.68 |
1,000 | ¥6.43246 | ¥6,432.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.98883 | ¥17,966.49 |
6,000 | ¥5.76702 | ¥34,602.12 |