LM337T/NOPB | |
---|---|
DigiKey Part Number | LM337TNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM337T/NOPB |
Description | IC REG LIN NEG ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 77dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.27100 | ¥162.71 |
45 | ¥15.34756 | ¥690.64 |
135 | ¥13.07615 | ¥1,765.28 |
270 | ¥12.27826 | ¥3,315.13 |
540 | ¥10.74350 | ¥5,801.49 |
1,035 | ¥8.90180 | ¥9,213.36 |
2,520 | ¥8.28784 | ¥20,885.36 |
5,040 | ¥7.98090 | ¥40,223.74 |