ADR01TUJZ-EP-R7 | |
---|---|
DigiKey Part Number | ADR01TUJZ-EP-R7TR-ND - Tape & Reel (TR) ADR01TUJZ-EP-R7CT-ND - Cut Tape (CT) ADR01TUJZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR01TUJZ-EP-R7 |
Description | IC VREF SERIES 0.15% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.15% 10 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR01TUJZ-EP-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 12V ~ 28V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥46.65043 | ¥139,951.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.92000 | ¥60.92 |
10 | ¥55.01400 | ¥550.14 |
25 | ¥52.45720 | ¥1,311.43 |
100 | ¥45.54880 | ¥4,554.88 |
250 | ¥45.05148 | ¥11,262.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.08000 | ¥63.08 |
10 | ¥56.96700 | ¥569.67 |
25 | ¥54.31920 | ¥1,357.98 |
100 | ¥47.16560 | ¥4,716.56 |
250 | ¥46.65060 | ¥11,662.65 |