Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,365 In Stock | 1 : ¥4.93000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | - | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
19,953 In Stock | 1 : ¥6.24000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
279 In Stock | 1 : ¥65.80000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 1.21V | 20V | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
80,365 In Stock | 1 : ¥7.91000 Cut Tape (CT) 2,000 : ¥3.06643 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.8V @ 250mA | 250mA | 1 mA | 6 mA | 70dB ~ 55dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
104 In Stock | 1 : ¥65.80000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 2.5V | - | 0.55V @ 1.5A | 1.5A | 1.5 mA | 120 mA | 63dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,071 In Stock | 1 : ¥97.08000 Tube | - | Tube | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.5V @ 3A | 3A | 10 mA | - | 68dB (120Hz) | - | Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | 3,000 : ¥2.48160 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 |