AZ1117CR-3.3TRG1

DigiKey Part Number
AZ1117CR-3.3TRG1DITR-ND - Tape & Reel (TR)
AZ1117CR-3.3TRG1DICT-ND - Cut Tape (CT)
AZ1117CR-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117CR-3.3TRG1
Description
IC REG LINEAR 3.3V 1A SOT89
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AZ1117CR-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.69500¥26.95
25¥2.43120¥60.78
100¥1.68070¥168.07
250¥1.41496¥353.74
500¥1.14970¥574.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.88438¥884.38
2,000¥0.79593¥1,591.86
5,000¥0.75173¥3,758.65
10,000¥0.68539¥6,853.90
25,000¥0.64118¥16,029.50
50,000¥0.57485¥28,742.50
100,000¥0.56600¥56,600.00
Manufacturers Standard Package