Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
576 In Stock | 1 : ¥28.16000 Cut Tape (CT) 1,000 : ¥15.42257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 6 | IGBT, N-Channel, P-Channel MOSFET | 13V ~ 17.5V | 1.1V, 1.7V | - | Non-Inverting | 600 V | 60ns, 26ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | PG-DSO-28 | |||
2,355 In Stock | 1 : ¥53.12000 Cut Tape (CT) 3,000 : ¥26.77790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Independent | 2 | N-Channel MOSFET | 20V ~ 70V | 0.4V, 2.6V | 300mA, 1.3A | Non-Inverting | - | 3µs, 3µs (Max) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | - | - | ||
2,051 In Stock | 1 : ¥42.20000 Cut Tape (CT) 2,000 : ¥21.17420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 24V | 0.8V, 2V | 4.5A, 3.9A | Non-Inverting | 1200 V | 50ns, 50ns | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 20-SSOP (0.240", 6.10mm Width) | 20-SSOP-BW | ||
1,428 In Stock | 1 : ¥52.45000 Cut Tape (CT) 2,500 : ¥24.48456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | 3-Phase | 3 | N-Channel MOSFET | 5.5V ~ 60V | 0.8V, 2V | 1.5A, 1.5A | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-78 | ||
4,565 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥14.15347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 13V ~ 18V | 1.5V, 3.5V | - | - | 1200 V | 50ns, 90ns | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | PG-DSO-14-43 | |||
160 In Stock | 1 : ¥33.66000 Cut Tape (CT) 1,000 : ¥16.30968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Synchronous | 2 | IGBT, N-Channel MOSFET | 12V ~ 20V | 6V, 9.5V | 2A, 3A | Non-Inverting | 1200 V | 25ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |