Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
RatiometricStep-UpStep-Up/Step-Down
Output Configuration
PositivePositive or Negative
Topology
BoostBuck-BoostCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
1.5V2.7V3V
Voltage - Input (Max)
5.5V30V40V
Voltage - Output (Min/Fixed)
0.8V2.7V-Vin, 2Vin
Voltage - Output (Max)
22V40V-
Current - Output
25mA2.5A6.35A (Switch)
Frequency - Switching
125kHz200kHz ~ 2.2MHz300kHz ~ 3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
16-TFQFN Exposed Pad21-PowerVFQFNSOT-23-6
Supplier Device Package
16-LQFN (3x3)21-VQFN-HR (3x5)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS552892QWRYQRQ1
TPS55289RYQR
IC REG BUCK-BST ADJ 6.35A 21VQFN
Texas Instruments
5,160
In Stock
1 : ¥68.43000
Cut Tape (CT)
3,000 : ¥37.39303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
3V
30V
0.8V
22V
6.35A (Switch)
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-VQFN-HR (3x5)
16-QFN
LT8336EV#PBF
IC REG BOOST ADJ 2.5A 16LQFN
Analog Devices Inc.
487
In Stock
1 : ¥59.60000
Tray
-
Tray
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
40V
2.7V
40V
2.5A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-TFQFN Exposed Pad
16-LQFN (3x3)
2,701
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin
-
25mA
125kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.