HIP4080AIBZT

DigiKey Part Number
HIP4080AIBZTTR-ND - Tape & Reel (TR)
HIP4080AIBZTCT-ND - Cut Tape (CT)
HIP4080AIBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIP4080AIBZT
Description
IC FULL BRIDGE DRIVER 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Full Bridge Driver DC Motors, General Purpose N-Channel MOSFET 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HIP4080AIBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Full Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM
Load Type
Capacitive and Resistive
Technology
N-Channel MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
2.6A
Voltage - Supply
9.5V ~ 15V
Voltage - Load
8V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
Bootstrap Circuit
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.47000¥53.47
10¥48.02100¥480.21
25¥45.39800¥1,134.95
100¥39.34440¥3,934.44
250¥37.32684¥9,331.71
500¥33.49328¥16,746.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥28.24742¥28,247.42
2,000¥26.83505¥53,670.10
Manufacturers Standard Package