Power Management - Specialized

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Supply
8mA500mA1.5A
Operating Temperature
-40°C ~ 85°C0°C ~ 125°C0°C ~ 125°C (TJ)
Package / Case
20-VFQFN Exposed Pad28-XFBGA, DSBGA
Supplier Device Package
20-VQFN (3.5x4.5)28-DSBGA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RHL-20-PVQFN Pkg
BQ51013BRHLR
IC WIRELESS PWR RCVR 20QFN
Texas Instruments
7,942
In Stock
1 : ¥21.08000
Cut Tape (CT)
3,000 : ¥13.28315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Receiver
1.5A
4V ~ 10V
0°C ~ 125°C (TJ)
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x4.5)
RHL-20-PVQFN Pkg
BQ51050BRHLR
IC WIRELESS PWR RCVR 20QFN
Texas Instruments
9,768
In Stock
1 : ¥36.04000
Cut Tape (CT)
3,000 : ¥17.13786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Receiver
8mA
4V ~ 10V
0°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x4.5)
28-XFBGA, DSBGA
BQ51003YFPR
IC WIRELESS PWR RCVR 28DSBGA
Texas Instruments
9,034
In Stock
1 : ¥14.45000
Cut Tape (CT)
3,000 : ¥5.77091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wireless Power Receiver
500mA
4V ~ 10V
-40°C ~ 85°C
Surface Mount
28-XFBGA, DSBGA
28-DSBGA
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.