Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
PositivePositive or Negative
Voltage - Input (Max)
-35V16V
Voltage - Output (Min/Fixed)
1.24V±2.5V
Voltage - Output (Max)
15V±25V
Current - Quiescent (Iq)
3.5 mA20 mA
Control Features
-Enable
Protection Features
Over CurrentOver Current, Over Temperature, Reverse Polarity
Operating Temperature
0°C ~ 125°C0°C ~ 70°C
Supplier Device Package
DDPAK-5TO-263-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-DDPAK
LT1185CQ#TRPBF
IC REG LIN POS/NEG ADJ 3A 5DDPAK
Analog Devices Inc.
2,834
In Stock
1 : ¥94.45000
Cut Tape (CT)
750 : ¥65.23811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive or Negative
Adjustable
1
-35V
±2.5V
±25V
1V @ 3A
3A
3.5 mA
-
-
-
Over Current
0°C ~ 70°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-5
MIC29312WU-TR
IC REG LINEAR POS ADJ 3A TO263-5
Microchip Technology
288
In Stock
1 : ¥33.58000
Cut Tape (CT)
750 : ¥25.41875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
16V
1.24V
15V
1V @ 3A
3A
20 mA
150 mA
-
Enable
Over Current, Over Temperature, Reverse Polarity
0°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.