T93XA103KT20 | |
---|---|
DigiKey Part Number | T93XA-10K-ND |
Manufacturer | |
Manufacturer Product Number | T93XA103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93XA103KT20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.51800 | ¥165.18 |
25 | ¥14.81040 | ¥370.26 |
50 | ¥14.24080 | ¥712.04 |
100 | ¥13.67180 | ¥1,367.18 |
250 | ¥13.10220 | ¥3,275.55 |
500 | ¥10.82348 | ¥5,411.74 |
1,000 | ¥10.25380 | ¥10,253.80 |
5,000 | ¥8.54480 | ¥42,724.00 |