3314G-2-101E

DigiKey Part Number
118-3314G-2-101ETR-ND - Tape & Reel (TR)
118-3314G-2-101ECT-ND - Cut Tape (CT)
118-3314G-2-101EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314G-2-101E
Description
TRIMMER 100 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314G-2-101E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.02000¥15.02
10¥13.22600¥132.26
25¥11.85800¥296.45
50¥11.40140¥570.07
100¥10.94490¥1,094.49
250¥10.48880¥2,622.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.66464¥4,332.32
1,000¥8.20869¥8,208.69
2,500¥7.06858¥17,671.45
5,000¥6.84057¥34,202.85
12,500¥6.38454¥79,806.75
Manufacturers Standard Package