Trimmer Potentiometers

Results: 3
Series
Trimpot® 3296 - SealedTrimpot® 3299 - Sealed
Resistance
50 Ohms10 kOhms
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3299W Series
3299W-1-103LF
TRIMMER 10K OHM 0.5W PC PIN TOP
Bourns Inc.
6,986
In Stock
1 : ¥28.16000
Tube
Tube
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm)
3296W Series
3296W-1-500LF
TRIMMER 50 OHM 0.5W PC PIN TOP
Bourns Inc.
695
In Stock
1 : ¥19.95000
Tube
Tube
Active
50 Ohms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
3296Y Series
3296Y-1-500LF
TRIMMER 50 OHM 0.5W PC PIN TOP
Bourns Inc.
257
In Stock
1 : ¥24.38000
Tube
Tube
Active
50 Ohms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.