Pluggable Connector Assemblies

Results: 2
Manufacturer
MolexSamtec Inc.
Series
-171982
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Style
ReceptacleReceptacle with Cage, with Heat Sink
Connector Type
Nano-Pitch I/OQSFP
Number of Positions
3842
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Termination
Press-FitSolder
Features
Board GuideBoard Guide, Solder Retention
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
1719820142
1719820142
CONN NANO-PITCH I/O RCPT 42P RA
Molex
7,263
In Stock
1 : ¥42.03000
Cut Tape (CT)
700 : ¥30.80530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle
Nano-Pitch I/O
42
Surface Mount, Right Angle
Solder
Board Guide, Solder Retention
Gold
30.0µin (0.76µm)
QSFPK-PF-02
QSFPK-PF-02
CONN QSFP RCPT CAGE HSINK 38P RA
Samtec Inc.
55
In Stock
1 : ¥182.75000
Tube
-
Tube
Active
Receptacle with Cage, with Heat Sink
QSFP
38
Through Hole, Right Angle
Press-Fit
Board Guide
Gold
10.0µin (0.25µm)
Showing
of 2

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.