Pluggable Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)MolexTE Connectivity AMP Connectors
Series
-74754UltraPort™ SFP+
Connector Style
CageCage, Ganged (1 x 4)Receptacle with Cage, Ganged (2x8)
Connector Type
SFPSFP+
Number of Positions
320 (16 x 20)-
Contact Finish
-Gold
Contact Finish Thickness
30.0µin (0.76µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
2227302-1
2227302-1
CONN SFP CAGE PRESS-FIT R/A
TE Connectivity AMP Connectors
16,492
In Stock
1 : ¥6.63000
Tray
-
Tray
Active
Cage
SFP
-
Through Hole, Right Angle
Press-Fit
EMI Shielded
-
-
0747540410
0747540410
CONN SFP+ CAGE 1X4 PRESS-FIT R/A
Molex
307
In Stock
1 : ¥139.59000
Tray
Tray
Active
Cage, Ganged (1 x 4)
SFP+
-
Through Hole, Right Angle
Press-Fit
EMI Shielded
-
-
49
In Stock
1 : ¥322.73000
Tray
Tray
Active
Receptacle with Cage, Ganged (2x8)
SFP
320 (16 x 20)
Through Hole, Right Angle
Press-Fit
EMI Shielded
Gold
30.0µin (0.76µm)
Showing
of 3

Pluggable Connector Assemblies


Products in the pluggable connector family are of types commonly used for internal computer and network infrastructure cable-to-board applications. Example connector types include CFP, QSFP, SAS, SAS Mini, SATA, SFP, and others.