Logic Output Optoisolators

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Voltage - Isolation
3750Vrms5000Vrms
Voltage - Forward (Vf) (Typ)
1.54V1.55V
Current - DC Forward (If) (Max)
20mA25mA
Package / Case
5-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 5 Leads6-SOIC (0.295", 7.50mm Width), 5 Leads
Supplier Device Package
5-LSOP5-LSSO5-SO
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,187
In Stock
1 : ¥50.75000
Strip
Strip
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
2,793
In Stock
1 : ¥32.81000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.55V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
2,475
In Stock
1 : ¥35.71000
Strip
Strip
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
3,500
In Stock
1 : ¥44.89000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
3,498
In Stock
1 : ¥44.89000
Cut Tape (CT)
20 : ¥31.73500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
3,500
In Stock
1 : ¥45.14000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
3,280
In Stock
1 : ¥45.14000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
5-SMD, Gull Wing
5-LSSO
3,000
In Stock
1 : ¥46.42000
Cut Tape (CT)
20 : ¥32.81450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.55V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
2,800
In Stock
1 : ¥46.42000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
3,000
In Stock
1 : ¥46.67000
Strip
Strip
Active
1
1/0
5000Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
25mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
5-LSOP
2,500
In Stock
1 : ¥50.50000
Strip
Strip
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
2,470
In Stock
1 : ¥50.50000
Cut Tape (CT)
20 : ¥35.70100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
100kV/µs
DC
Push-Pull, Totem Pole
25 mA
15Mbps
60ns, 60ns
-
1.54V
20mA
4.5V ~ 30V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
Showing
of 12

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.