APV2121S | |
---|---|
DigiKey Part Number | 255-2658-ND |
Manufacturer | |
Manufacturer Product Number | APV2121S |
Description | OPTOISOLATOR 2.5KV PHVOLT 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 800µs, 100µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 8.2V | |
Current - Output / Channel | 8µA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.62000 | ¥18.62 |
10 | ¥12.39500 | ¥123.95 |
100 | ¥9.53920 | ¥953.92 |
500 | ¥8.62312 | ¥4,311.56 |
1,000 | ¥7.41043 | ¥7,410.43 |
2,000 | ¥7.00624 | ¥14,012.48 |
5,000 | ¥6.84455 | ¥34,222.75 |
10,000 | ¥6.73676 | ¥67,367.60 |