APC-817D1-SL | |
---|---|
DigiKey Part Number | 2007-APC-817D1-SLCT-ND - Cut Tape (CT) 2007-APC-817D1-SLDKR-ND - Digi-Reel® 2007-APC-817D1-SLTR-ND |
Manufacturer | |
Manufacturer Product Number | APC-817D1-SL |
Description | OPTOISOLATOR 5KV 1CH TRANS 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.34320 | ¥134.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.05098 | ¥1,576.47 |
3,000 | ¥0.96339 | ¥2,890.17 |
7,500 | ¥0.87579 | ¥6,568.42 |
10,500 | ¥0.81741 | ¥8,582.81 |
37,500 | ¥0.78821 | ¥29,557.88 |
75,000 | ¥0.75902 | ¥56,926.50 |