TLP291-4(TP,E)

DigiKey Part Number
TLP291-4(TPE)TR-ND - Tape & Reel (TR)
TLP291-4(TPE)CT-ND - Cut Tape (CT)
TLP291-4(TPE)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291-4(TP,E)
Description
OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291-4(TP,E) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
16-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥8.51000¥85.10
100¥5.97720¥597.72
500¥4.98018¥2,490.09
1,000¥4.67405¥4,674.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.42306¥8,846.12
4,000¥4.21720¥16,868.80
6,000¥4.11442¥24,686.52
10,000¥4.00079¥40,007.90
14,000¥3.93450¥55,083.00
20,000¥3.87087¥77,417.40
Manufacturers Standard Package