TLP627M(D4-TP5,E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 762
Unit Price: ¥8.84000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1,000
Unit Price: ¥2.78160
Datasheet

TLP627M(D4-TP5,E

DigiKey Part Number
264-TLP627M(D4-TP5ETR-ND - Tape & Reel (TR)
264-TLP627M(D4-TP5,ECT-ND - Cut Tape (CT)
264-TLP627M(D4-TP5,EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP627M(D4-TP5,E
Description
DC INPUT PHOTOCOUPLER; DIP4; ; V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
110µs, 30µs
Rise / Fall Time (Typ)
60µs, 30µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
300V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.67641¥4,014.62
3,000¥2.52257¥7,567.71
4,500¥2.44578¥11,006.01
7,500¥2.36091¥17,706.83
10,500¥2.31139¥24,269.59
15,000¥2.26387¥33,958.05
37,500¥2.16184¥81,069.00
Manufacturers Standard Package