VOMA618A-4X001T

DigiKey Part Number
751-VOMA618A-4X001TTR-ND - Tape & Reel (TR)
751-VOMA618A-4X001TCT-ND - Cut Tape (CT)
751-VOMA618A-4X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOMA618A-4X001T
Description
OPTOCOUPLER-PHOTO-TRANSISTOR DET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
160% @ 1mA
Current Transfer Ratio (Max)
320% @ 1mA
Turn On / Turn Off Time (Typ)
6.8µs, 2.3µs
Rise / Fall Time (Typ)
1.8µs, 1.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.28V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.42000¥25.42
10¥16.94300¥169.43
100¥13.03920¥1,303.92
500¥11.78710¥5,893.55
1,000¥10.12962¥10,129.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.57709¥19,154.18
6,000¥9.35607¥56,136.42
Manufacturers Standard Package