PS2915-1-F3-AX | |
---|---|
DigiKey Part Number | 559-1062-2-ND - Tape & Reel (TR) 559-1062-1-ND - Cut Tape (CT) 559-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2915-1-F3-AX |
Description | OPTOISOLATOR 2.5KV TRANS 4SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 40µs, 120µs | |
Rise / Fall Time (Typ) | 5µs, 10µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 40mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-Mini-Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥13.22800 | ¥132.28 |
100 | ¥10.18280 | ¥1,018.28 |
500 | ¥9.20444 | ¥4,602.22 |
1,000 | ¥7.91004 | ¥7,910.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.47859 | ¥26,175.06 |
7,000 | ¥7.30602 | ¥51,142.14 |
10,500 | ¥7.19097 | ¥75,505.18 |