Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,814 In Stock | 1 : ¥13.18000 Cut Tape (CT) 3,000 : ¥4.18855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 40ns, 40ns | 15ns, 15ns | 1.61V | 25mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
6,350 In Stock | 1 : ¥19.55000 Cut Tape (CT) 1,500 : ¥12.73992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SO | ||
7,854 In Stock | 1 : ¥22.36000 Cut Tape (CT) 3,000 : ¥8.14125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 50MBd | 20ns, 20ns | 2ns, 1ns | 1.6V | 15mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
5,008 In Stock | 1 : ¥25.93000 Cut Tape (CT) 1,500 : ¥11.62411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 50ns, 50ns | 20ns, 25ns | 1.5V | 20mA | 3V ~ 3.6V, 4.5V ~ 5.5V | - | - | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Tall | ||
50,365 In Stock | 1 : ¥28.73000 Cut Tape (CT) 1,500 : ¥11.43725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 10kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 15MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 2.7V ~ 3.6V, 4.5V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
3,471 In Stock | 1 : ¥39.96000 Cut Tape (CT) 1,500 : ¥17.89041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | - | - | 100ns, 100ns | 10ns, 10ns | 1.5V | 20mA | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
8,492 In Stock | 1 : ¥44.63000 Cut Tape (CT) 1,500 : ¥19.98812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 4000Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 50 mA | 10MBd | 75ns, 75ns | 24ns, 10ns | 1.5V | 20mA | 4.5V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
5,768 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,000 : ¥2.97310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Push-Pull, Totem Pole | - | - | 170ns, 170ns | 35ns, 15ns | 1.55V | 20mA | 10V ~ 30V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
5,222 In Stock | 1 : ¥20.23000 Cut Tape (CT) 1,500 : ¥7.50074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20MBd | 60ns, 60ns | 1.3ns, 1ns | 1.5V | 8mA | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width) | 6-SO | ||
10,590 In Stock | 1 : ¥23.72000 Cut Tape (CT) 3,000 : ¥13.28315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 25kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 5Mbps | 250ns, 250ns | 11ns, 13ns | 1.55V | 8mA | 2.7V ~ 5.5V | Automotive | AEC-Q101 | -40°C ~ 105°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
12,241 In Stock | 1 : ¥28.56000 Tube | Tube | Active | 1 | 1/0 | 4000Vrms | 15kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | - | 550ns, 550ns | - | 1.5V | 20mA | 4.5V ~ 30V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
7,437 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥9.04128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Push-Pull, Totem Pole | 2 mA | 15Mbps | 60ns, 60ns | 4ns, 4ns | 1.65V | 20mA | 4.5V ~ 5.5V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
1,121 In Stock | 1 : ¥64.10000 Tube | Tube | Active | 2 | 1/1 | 5000Vrms | 15kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15MBd | 35ns, 35ns | 10ns, 10ns | 1.5V | 20mA | 3V ~ 5.5V | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 12-BSOP (0.295", 7.50mm Width) | 12-SO | |||
1,860 In Stock | 1 : ¥19.98000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 20kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 20Mbps | 55ns, 55ns | 7ns, 7ns | 1.35V | 20mA | 3V ~ 5.5V | - | - | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SOIC |