Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
12
Voltage - Isolation
2500Vrms5000Vrms
Current Transfer Ratio (Min)
200% @ 5mA400% @ 500µA
Current Transfer Ratio (Max)
400% @ 5mA5000% @ 500µA
Turn On / Turn Off Time (Typ)
300ns, 1.6µs6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs-
Output Type
DarlingtonTransistor with Base
Voltage - Output (Max)
18V80V
Current - Output / Channel
50mA60mA
Voltage - Forward (Vf) (Typ)
1.25V1.35V
Current - DC Forward (If) (Max)
20 mA60 mA
Vce Saturation (Max)
300mV-
Operating Temperature
-55°C ~ 100°C-40°C ~ 85°C
Package / Case
6-SOIC (0.295", 7.50mm Width), 5 Leads8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
6-SOP, 5 Pin8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
HCPL0731
OPTOCOUPLER DARL 2CHAN 8SOIC
onsemi
3,007
In Stock
3,000
Factory
1 : ¥28.99000
Tube
-
Tube
Active
2
2500Vrms
400% @ 500µA
5000% @ 500µA
300ns, 1.6µs
-
DC
Darlington
18V
60mA
1.35V
20 mA
-
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TCLT11 Series
TCLT1109
OPTOISO 5KV TRANS W/BASE 6SOP
Vishay Semiconductor Opto Division
11,535
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥1.92323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
6µs, 5µs
3µs, 4.7µs
DC
Transistor with Base
80V
50mA
1.25V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SOIC (0.295", 7.50mm Width), 5 Leads
6-SOP, 5 Pin
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.