Logic Output Optoisolators

Results: 5
Manufacturer
Renesas Electronics CorporationVishay Semiconductor Opto Division
Series
-NEPOC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
12
Inputs - Side 1/Side 2
1/02/0
Voltage - Isolation
2500Vrms5300Vrms
Output Type
Open CollectorOpen Drain
Current - Output / Channel
25 mA50 mA
Data Rate
10MBd15Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns100ns, 100ns
Rise / Fall Time (Typ)
20ns, 5ns23ns, 7ns
Voltage - Forward (Vf) (Typ)
1.4V1.65V
Current - DC Forward (If) (Max)
15mA20mA
Voltage - Supply
2.7V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-DIP (0.400", 10.16mm)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-DIP8-SMD8-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
PS9821-2-F3-AX
OPTOISO 2.5KV 2CH OPEN COL 8SSOP
Renesas Electronics Corporation
4,852
In Stock
1 : ¥40.81000
Cut Tape (CT)
1,500 : ¥18.27149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2/0
2500Vrms
15kV/µs
DC
Open Collector
25 mA
15Mbps
75ns, 75ns
20ns, 5ns
1.65V
15mA
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SSOP
37,485
In Stock
1 : ¥13.60000
Cut Tape (CT)
1,000 : ¥6.94974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5300Vrms
15kV/µs
DC
Open Drain
50 mA
10MBd
100ns, 100ns
23ns, 7ns
1.4V
20mA
4.5V ~ 5.5V
-40°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-DIP (0.300", 7.62mm)
VO2611
OPTOISO 5.3KV OPEN DRAIN 8DIP
Vishay Semiconductor Opto Division
1,763
In Stock
1 : ¥12.75000
Tube
-
Tube
Active
1
1/0
5300Vrms
15kV/µs
DC
Open Drain
50 mA
10MBd
100ns, 100ns
23ns, 7ns
1.4V
20mA
4.5V ~ 5.5V
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP (0.300", 7.62mm)
VO4661
OPTOISO 5.3KV 2CH OPEN DRN 8DIP
Vishay Semiconductor Opto Division
1,962
In Stock
1 : ¥20.23000
Tube
-
Tube
Active
2
2/0
5300Vrms
15kV/µs
DC
Open Drain
50 mA
10MBd
75ns, 75ns
23ns, 7ns
1.4V
15mA
4.5V ~ 5.5V
-40°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
SFH6702-X006
VO4661-X006
OPTOISO 5.3KV 2CH OPEN DRN 8DIP
Vishay Semiconductor Opto Division
22,197
In Stock
1 : ¥20.66000
Tube
-
Tube
Active
2
2/0
5300Vrms
15kV/µs
DC
Open Drain
50 mA
10MBd
75ns, 75ns
23ns, 7ns
1.4V
15mA
4.5V ~ 5.5V
-40°C ~ 100°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
Showing
of 5

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.