RV1S2285ACCSP-10YC#SC0

DigiKey Part Number
559-RV1S2285ACCSP-10YC#SC0-ND
Manufacturer
Manufacturer Product Number
RV1S2285ACCSP-10YC#SC0
Description
OPTO COUPLER IN 4PIN SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Strip
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SOP (0.295", 7.50mm Width)
Supplier Device Package
4-LSSOP
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.98000¥15.98
10¥10.66100¥106.61
100¥8.20710¥820.71
500¥7.41850¥3,709.25
1,000¥6.37523¥6,375.23
2,000¥6.02754¥12,055.08
5,000¥5.88844¥29,442.20
10,000¥5.79570¥57,957.00