LTV-817S-D | |
---|---|
DigiKey Part Number | LTV-817S-D-ND |
Manufacturer | |
Manufacturer Product Number | LTV-817S-D |
Description | OPTOISOLATR 5KV TRANSISTOR 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.43100 | ¥24.31 |
100 | ¥1.54720 | ¥154.72 |
500 | ¥1.20190 | ¥600.95 |
1,000 | ¥1.09606 | ¥1,096.06 |
2,000 | ¥1.00935 | ¥2,018.70 |
5,000 | ¥0.91828 | ¥4,591.40 |
10,000 | ¥0.86366 | ¥8,636.60 |
25,000 | ¥0.80626 | ¥20,156.50 |