ACPL-W611-560E

DigiKey Part Number
516-3677-2-ND - Tape & Reel (TR)
516-3677-1-ND - Cut Tape (CT)
516-3677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-W611-560E
Description
OPTOISO 5KV OPEN COLLECTOR 6SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 6-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-W611-560E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.82000¥28.82
10¥20.37700¥203.77
100¥16.69130¥1,669.13
500¥14.07122¥7,035.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.90672¥12,906.72
2,000¥12.37301¥24,746.02
5,000¥12.13040¥60,652.00
Manufacturers Standard Package