ACPL-W456-000E | |
---|---|
DigiKey Part Number | 516-3715-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-W456-000E |
Description | OPTOISO 5KV OPEN COLLECTOR 6SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Open Collector, Schottky Clamped 5000Vrms 1 Channel 15kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-W456-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 550ns, 400ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥19.40800 | ¥194.08 |
100 | ¥15.89640 | ¥1,589.64 |
500 | ¥13.40114 | ¥6,700.57 |
1,000 | ¥12.29216 | ¥12,292.16 |
2,000 | ¥11.78384 | ¥23,567.68 |
5,000 | ¥11.55278 | ¥57,763.90 |