MOC8050SR2M | |
---|---|
DigiKey Part Number | MOC8050SR2MTR-ND - Tape & Reel (TR) MOC8050SR2MCT-ND - Cut Tape (CT) MOC8050SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC8050SR2M |
Description | OPTOISO 4.17KV DARLINGTON 6SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC8050SR2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 500% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 8.5µs, 95µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.83200 | ¥58.32 |
100 | ¥4.31590 | ¥431.59 |
500 | ¥3.96564 | ¥1,982.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.26585 | ¥3,265.85 |
2,000 | ¥3.10259 | ¥6,205.18 |
5,000 | ¥3.03260 | ¥15,163.00 |
10,000 | ¥2.96263 | ¥29,626.30 |
25,000 | ¥2.91597 | ¥72,899.25 |