Logic Output Optoisolators

Results: 2
Common Mode Transient Immunity (Min)
20kV/µs30kV/µs
Current - Output / Channel
10 mA50 mA
Data Rate
10MBd-
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns120ns, 120ns
Rise / Fall Time (Typ)
6ns, 6ns12ns, 12ns
Voltage - Forward (Vf) (Typ)
1.3V1.5V
Current - DC Forward (If) (Max)
8mA10mA
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 30V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5-SO
ACPL-M61L-000E
OPTOISO 3.75KV PUSH PULL 5SO
Broadcom Limited
15,310
In Stock
1 : ¥27.88000
Tube
-
Tube
Active
1
1/0
3750Vrms
20kV/µs
DC
Push-Pull, Totem Pole
10 mA
10MBd
80ns, 80ns
12ns, 12ns
1.3V
8mA
2.7V ~ 5.5V
-40°C ~ 105°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
5-SO
ACPL-M483-000E
OPTOISO 3.75KV PUSH PULL 5SO
Broadcom Limited
2,762
In Stock
1 : ¥29.16000
Tube
-
Tube
Active
1
1/0
3750Vrms
30kV/µs
DC
Push-Pull, Totem Pole
50 mA
-
120ns, 120ns
6ns, 6ns
1.5V
10mA
4.5V ~ 30V
-40°C ~ 105°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 5 Leads
5-SO
Showing
of 2

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.