Panel Indicators, Pilot Lights

Results: 5
Product Status
ActiveObsolete
Lamp Color
AmberGreenRedRed/Amber/Green
Lens Color
ColorlessGreen
Ratings
DCVf (Typ), If (Max)
Voltage
5V24V
Current
15mA17mA22mA
Lens Size
7.10mm Dia7.11mm Dia
Millicandela Rating
2400mcd-
Wavelength - Peak
520nm-
Viewing Angle
45°-
Termination Style
PC PinWire Leads - 6" (152.40mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
0
In Stock
Check Lead Time
100 : ¥43.00260
Bulk
Bulk
Active
LED
Amber
Colorless
Clear
DC
5V
22mA
Round
0.25" (6.35mm)
7.10mm Dia
Round with Domed Top
-
-
-
PC Pin
-
-
0
In Stock
Check Lead Time
100 : ¥67.90520
Bulk
Bulk
Active
LED
Red/Amber/Green
Colorless
Clear
DC
24V
17mA
Round
0.25" (6.35mm)
7.10mm Dia
Round with Domed Top
-
-
-
PC Pin
-
-
0
In Stock
Obsolete
Bulk
Obsolete
LED
Green
Green
Clear
Vf (Typ), If (Max)
24V
15mA
Round
0.25" (6.35mm)
7.11mm Dia
Round with Domed Top
2400mcd
520nm
45°
Wire Leads - 6" (152.40mm)
-
-
C46-BG5H-CGO
C46-BG5H-CGO
PMI .250" LED 5V TAB CLEAR GREEN
Visual Communications Company - VCC
0
In Stock
Obsolete
Bulk
Obsolete
LED
Green
Green
Clear
DC
5V
22mA
Round
0.25" (6.35mm)
7.10mm Dia
Round with Domed Top
-
-
-
PC Pin
-
-
0
In Stock
Obsolete
Bulk
Obsolete
LED
Red
Colorless
Clear
DC
5V
22mA
Round
0.25" (6.35mm)
7.10mm Dia
Round with Domed Top
-
-
-
PC Pin
-
-
Showing
of 5

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.