EASV2713RGBA1

DigiKey Part Number
1080-EASV2713RGBA1TR-ND - Tape & Reel (TR)
1080-EASV2713RGBA1CT-ND - Cut Tape (CT)
1080-EASV2713RGBA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV2713RGBA1
Description
LED RGB DIFFUSED SMD RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 619nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV2713RGBA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 0.55mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 2.9V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
626nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.70mm L x 1.35mm W
Height (Max)
0.55mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥2.87300¥28.73
100¥1.89920¥189.92
1,000¥1.46663¥1,466.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.32530¥2,650.60
6,000¥1.23693¥7,421.58
10,000¥1.19276¥11,927.60
50,000¥1.12649¥56,324.50
Manufacturers Standard Package