LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,512 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.37028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | White | Diffused | 40mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 572nm | - | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.65mm | |||
11,416 In Stock | 1 : ¥2.81000 Cut Tape (CT) 3,000 : ¥0.63881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.8V | 5mA | 120° | Surface Mount | 470nm | 468nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.50mm |