XZCBDMDK53W-9

DigiKey Part Number
1497-1379-2-ND - Tape & Reel (TR)
1497-1379-1-ND - Cut Tape (CT)
1497-1379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZCBDMDK53W-9
Description
LED BLUE/RED CLEAR 4SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XZCBDMDK53W-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.95V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm Blue, 645nm Red
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.87700¥38.77
100¥2.56570¥256.57
1,000¥1.98121¥1,981.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.79023¥3,580.46
6,000¥1.67089¥10,025.34
10,000¥1.61120¥16,112.00
50,000¥1.52169¥76,084.50
Manufacturers Standard Package