LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,116 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.74184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 140mcd | Square with Flat Top | 1.20mm | 3.3V | 20mA | 140° | Surface Mount, Bottom Entry | - | - | - | 2-SMD, No Lead | 1204 | 3.20mm L x 1.20mm W | 1.10mm | |||
7,856 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥2.06580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Independent | Colorless | Clear | 2200mcd | Round with Domed Top | - | 2V | 20mA | 20° | Surface Mount, Bottom Entry | 605nm | 609nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.95mm |