LTST-C150EKT

DigiKey Part Number
160-1168-2-ND - Tape & Reel (TR)
160-1168-1-ND - Cut Tape (CT)
160-1168-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C150EKT
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.50500¥15.05
100¥0.70050¥70.05
500¥0.64660¥323.30
1,000¥0.50642¥506.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49568¥1,487.04
6,000¥0.43103¥2,586.18
15,000¥0.38793¥5,818.95
30,000¥0.34482¥10,344.60
75,000¥0.31250¥23,437.50
150,000¥0.29094¥43,641.00
Manufacturers Standard Package