941-T-DS/03 | |
---|---|
DigiKey Part Number | 3072-941-T-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 941-T-DS/03 |
Description | TERMINAL BLOCK CONNECTOR; SCREW; |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 941-T-DS/03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥8.79300 | ¥87.93 |
25 | ¥7.52360 | ¥188.09 |
50 | ¥6.83540 | ¥341.77 |
100 | ¥6.32070 | ¥632.07 |
250 | ¥5.83160 | ¥1,457.90 |
500 | ¥5.56690 | ¥2,783.45 |
1,000 | ¥5.36806 | ¥5,368.06 |
5,000 | ¥5.07668 | ¥25,383.40 |