Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,555 In Stock | 1 : ¥29.84000 Bulk | Bulk | Active | LED | Green | - | Diffused | Vf (Typ), If (Max) | 2.2V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 16mcd | 562nm | - | Wire Leads - 4.4" (111.80mm) | - | - | |||
4,014 In Stock | 1 : ¥9.95000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.1V | 25mA | Round | 0.17" (4.32mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 565nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
895 In Stock | 1 : ¥10.46000 Bulk | Bulk | Active | LED | Red | Red | Diffused | Vf (Typ), If (Max) | 1.7V | 7mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 1.8mcd | 635nm | - | - | - | - | |||
1,008 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | LED | Green | Colorless | Clear | Vf (Typ), If (Max) | 2.3V | 30mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 120mcd | 565nm | 24° | Wire Leads - 14" (355.60mm) | - | - | |||
279 In Stock | 1 : ¥26.95000 Bulk | - | Bulk | Active | LED | White | White | Diffused | Vf (Typ), If (Max) | 3V | 20mA | Round | 0.17" (4.37mm) | 3mm, T-1 | Round with Domed Top | 2000mcd | 460nm | 40° | Wire Leads - 6" (152.40mm) | - | mPPE Wire | ||
343 In Stock | 1 : ¥29.24000 Bulk | Bulk | Active | LED | Red | - | - | DC | 5V | 12mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 29mcd | 635nm | 60° | Wire Leads - 14" (355.60mm) | - | - | |||
221 In Stock | 1 : ¥38.43000 Bulk | Bulk | Active | LED | Blue | Colorless | Clear | Vf (Typ), If (Max) | 3.3V | 30mA | Round | 0.16" (4.06mm) | 3mm, T-1 | Round with Domed Top | 520mcd | 468nm | 45° | Wire Leads - 14" (355.60mm) | - | - | |||
129 In Stock | 1 : ¥137.04000 Bulk | Bulk | Active | LED | White | White | Clear | DC | 5V ~ 28V | 20mA | Round | 0.69" (17.53mm) | 17.80mm Dia | Round with Flat Top | 2980mcd | - | - | Wire Leads - 5.5" (139.70mm) | IP67 | - | |||
74 In Stock | 1 : ¥91.90000 Bulk | Bulk | Active | LED | White | Colorless | Clear | Vf (Typ), If (Max) | 3.2V | 30mA | Round | 0.25" (6.35mm) | 5mm, T-1 3/4 | Round with Domed Top | 2500mcd | - | 50° | Wire Leads - 14" (355.60mm) | - | - |