HSMW-C170-U0000

DigiKey Part Number
516-3993-2-ND - Tape & Reel (TR)
516-3993-1-ND - Cut Tape (CT)
516-3993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMW-C170-U0000
Description
LED WHITE CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.4V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.76000¥8.76
10¥5.52600¥55.26
100¥4.08910¥408.91
500¥3.75720¥1,878.60
1,000¥3.09410¥3,094.10
2,000¥2.93943¥5,878.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.93942¥11,757.68
8,000¥2.87312¥22,984.96
12,000¥2.80682¥33,681.84
28,000¥2.76262¥77,353.36
Manufacturers Standard Package