APHBM2012SURKCGKC

DigiKey Part Number
754-1093-2-ND - Tape & Reel (TR)
754-1093-1-ND - Cut Tape (CT)
754-1093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHBM2012SURKCGKC
Description
LED GREEN/RED CLEAR 2012 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHBM2012SURKCGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 645nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.45mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥2.67800¥26.78
100¥1.54040¥154.04
1,000¥1.20547¥1,205.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.10503¥2,210.06
6,000¥1.00459¥6,027.54
10,000¥0.93762¥9,376.20
50,000¥0.87064¥43,532.00
100,000¥0.83716¥83,716.00
Manufacturers Standard Package