2012(0805) LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207,580 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 50mcd Green, 80mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | - | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
37,892 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 50mcd Green, 120mcd Yellow | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 2V Yellow | 20mA Green, 20mA Yellow | 120° | Surface Mount | 570nm Green, 590nm Yellow | 574nm Green, 590nm Yellow | - | - | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
21,513 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.95639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 36mcd | Rectangle with Flat Top | 1.40mm x 0.85mm | 2.9V | 5mA | - | Surface Mount | 470nm | - | - | Automotive | AEC-Q102 | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.90mm | ||
5,347 In Stock | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.10503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Orange | Independent | Colorless | Clear | 50mcd Green, 180mcd Orange | Rectangle with Flat Top | 1.30mm x 1.25mm | 2.1V Green, 2.1V Orange | 20mA Green, 20mA Orange | 120° | Surface Mount | 570nm Green, 601nm Orange | 574nm Green, 610nm Orange | - | - | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
12,888 In Stock | 1 : ¥5.95000 Cut Tape (CT) 2,000 : ¥1.80311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue, Red | Independent | Colorless | Clear | 80mcd Blue, 80mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.3V Blue, 1.95V Red | 20mA Blue, 20mA Red | 120° | Surface Mount | 465nm Blue, 630nm Red | 460nm Blue, 645nm Red | - | - | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Blue, Red | Independent | Colorless | Clear | 50mcd Blue, 220mcd Red | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.2V Blue, 1.95V Red | 20mA Blue, 20mA Red | 120° | Surface Mount | 470nm Blue, 630nm Red | 468nm Blue, 650nm Red | - | - | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Red, Yellow | Independent | Colorless | Clear | 200mcd Red, 150mcd Yellow | Rectangle with Flat Top | 1.30mm x 1.25mm | 1.95V Red, 2V Yellow | 20mA Red, 20mA Yellow | 120° | Surface Mount | 635nm Red, 590nm Yellow | 650nm Red, 590nm Yellow | - | - | - | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.45mm |