LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,962 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.40260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Clear | Clear | 150mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2.2V | 20mA | 120° | Surface Mount, Right Angle | 622nm | 630nm | - | 2-SMD, No Lead | 0603 | 1.70mm L x 1.10mm W | 0.60mm | |||
4,263 In Stock | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.57271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | Clear | Clear | 45mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2V | 5mA | 120° | Surface Mount, Right Angle | 605nm | 608nm | - | 2-SMD, No Lead | 0603 | 1.70mm L x 1.10mm W | 0.60mm |