LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,176 In Stock | 1 : ¥2.64000 Cut Tape (CT) 4,000 : ¥1.39414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 625nm | 630nm | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.50mm W | 0.50mm | |||
21,663 In Stock | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.65681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 70mcd | Square with Flat Top | 0.60mm | 2V | 20mA | - | Surface Mount | 615nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |