MPC3HDL

DigiKey Part Number
MPC3HDL-ND
Manufacturer
Manufacturer Product Number
MPC3HDL
Description
IND METAL PNL 3MM HD RED DIFF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 35° 2V 7mA
Datasheet
 Datasheet
EDA/CAD Models
MPC3HDL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.10mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
2.5mcd
Wavelength - Peak
625nm
Viewing Angle
35°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥12.58350¥1,258.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.